Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Siemens, SIRIUS ACT, Panel Mount Amber LED Indicator, 22mm Cutout, Round, 110V ac

RS Stock No.: 193-4839Brand: SiemensManufacturers Part No.: 3SU1201-6AC00-1AA0
brand-logo
View all in Pilot Lights

Technical Document

Specifications

Brand

Siemens

Voltage Rating

110V ac

Pilot Light Type

Pilot Light Complete Unit

Pilot Light Colour

Amber

Cutout Diameter

22mm

Lamp Type

LED

Mounting Type

Panel Mount

Series

SIRIUS ACT

Pilot Light Shape

Round

Pilot Light Material

Plastic

Body Material

Plastic

Country of Origin

Czech Republic

Stock information temporarily unavailable.

BD 7.007

BD 7.007 Each (Exc. Vat)

BD 7.708

BD 7.708 Each (inc. VAT)

Siemens, SIRIUS ACT, Panel Mount Amber LED Indicator, 22mm Cutout, Round, 110V ac

BD 7.007

BD 7.007 Each (Exc. Vat)

BD 7.708

BD 7.708 Each (inc. VAT)

Siemens, SIRIUS ACT, Panel Mount Amber LED Indicator, 22mm Cutout, Round, 110V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Siemens

Voltage Rating

110V ac

Pilot Light Type

Pilot Light Complete Unit

Pilot Light Colour

Amber

Cutout Diameter

22mm

Lamp Type

LED

Mounting Type

Panel Mount

Series

SIRIUS ACT

Pilot Light Shape

Round

Pilot Light Material

Plastic

Body Material

Plastic

Country of Origin

Czech Republic