Siemens, SIRIUS ACT, Panel Mount Red LED Indicator, 22mm Cutout, Round, 110V ac

RS Stock No.: 193-4808Brand: SiemensManufacturers Part No.: 3SU1201-6AC20-1AA0
brand-logo
View all in Pilot Lights

Technical Document

Specifications

Brand

Siemens

Pilot Light Type

Pilot Light Complete Unit

Voltage Rating

110V ac

Pilot Light Colour

Red

Cutout Diameter

22mm

Lamp Type

LED

Mounting Type

Panel Mount

Series

SIRIUS ACT

Pilot Light Shape

Round

Pilot Light Material

Plastic

Body Material

Plastic

Country of Origin

Czech Republic

BD 7.084

BD 7.084 Each (Exc. Vat)

BD 7.792

BD 7.792 Each (inc. VAT)

Siemens, SIRIUS ACT, Panel Mount Red LED Indicator, 22mm Cutout, Round, 110V ac

BD 7.084

BD 7.084 Each (Exc. Vat)

BD 7.792

BD 7.792 Each (inc. VAT)

Siemens, SIRIUS ACT, Panel Mount Red LED Indicator, 22mm Cutout, Round, 110V ac

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Siemens

Pilot Light Type

Pilot Light Complete Unit

Voltage Rating

110V ac

Pilot Light Colour

Red

Cutout Diameter

22mm

Lamp Type

LED

Mounting Type

Panel Mount

Series

SIRIUS ACT

Pilot Light Shape

Round

Pilot Light Material

Plastic

Body Material

Plastic

Country of Origin

Czech Republic