Siemens, SIRIUS ACT, Panel Mount Yellow LED Indicator, 22mm Cutout, Round, 230V ac

RS Stock No.: 193-2623Brand: SiemensManufacturers Part No.: 3SU1201-6AF30-1AA0
brand-logo
View all in Pilot Lights

Technical Document

Specifications

Brand

Siemens

Voltage Rating

230V ac

Pilot Light Type

Pilot Light Complete Unit

Pilot Light Colour

Yellow

Cutout Diameter

22mm

Lamp Type

LED

Series

SIRIUS ACT

Mounting Type

Panel Mount

Pilot Light Shape

Round

Pilot Light Material

Plastic

Body Material

Plastic

Country of Origin

Czech Republic

Stock information temporarily unavailable.

BD 6.457

BD 6.457 Each (Exc. Vat)

BD 7.103

BD 7.103 Each (inc. VAT)

Siemens, SIRIUS ACT, Panel Mount Yellow LED Indicator, 22mm Cutout, Round, 230V ac

BD 6.457

BD 6.457 Each (Exc. Vat)

BD 7.103

BD 7.103 Each (inc. VAT)

Siemens, SIRIUS ACT, Panel Mount Yellow LED Indicator, 22mm Cutout, Round, 230V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Siemens

Voltage Rating

230V ac

Pilot Light Type

Pilot Light Complete Unit

Pilot Light Colour

Yellow

Cutout Diameter

22mm

Lamp Type

LED

Series

SIRIUS ACT

Mounting Type

Panel Mount

Pilot Light Shape

Round

Pilot Light Material

Plastic

Body Material

Plastic

Country of Origin

Czech Republic