Siemens SIRIUS ACT 3SU14 Series Contact Block, 5 → 500V ac/dc, 1NC

RS Stock No.: 874-2229Brand: SiemensManufacturers Part No.: 3SU1400-1AA10-1CA0Distrelec Article No.: 30021201
brand-logo

Technical Document

Specifications

Brand

Siemens

Block Type

Contact Block

Voltage Rating

5 → 500V ac/dc

Series

SIRIUS ACT 3SU14

Contact Configuration

1NC

LED Included

No

Terminal Type

Screw

Body/Fixing Collar Included

No

Current Rating

10A

Better World Product (Find out more)

Yes

Better World Claim

Extended product life, Low carbon manufacture

Country of Origin

Germany

Product details

Contact Blocks

Siemens contact blocks available in plastic or metal. Easy to use and faultless connection, even when contact blocks are stacked together.

Self-holding function of the actuator when mounting
Twist prevention integrated into patented holder design
Stackable contact modules
Suitable for use in extreme environments
No special tools required
Simple geometry for mounting holes

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

BD 2.678

BD 2.678 Each (Exc. Vat)

BD 2.946

BD 2.946 Each (inc. VAT)

Siemens SIRIUS ACT 3SU14 Series Contact Block, 5 → 500V ac/dc, 1NC

BD 2.678

BD 2.678 Each (Exc. Vat)

BD 2.946

BD 2.946 Each (inc. VAT)

Siemens SIRIUS ACT 3SU14 Series Contact Block, 5 → 500V ac/dc, 1NC

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Siemens

Block Type

Contact Block

Voltage Rating

5 → 500V ac/dc

Series

SIRIUS ACT 3SU14

Contact Configuration

1NC

LED Included

No

Terminal Type

Screw

Body/Fixing Collar Included

No

Current Rating

10A

Better World Product (Find out more)

Yes

Better World Claim

Extended product life, Low carbon manufacture

Country of Origin

Germany

Product details

Contact Blocks

Siemens contact blocks available in plastic or metal. Easy to use and faultless connection, even when contact blocks are stacked together.

Self-holding function of the actuator when mounting
Twist prevention integrated into patented holder design
Stackable contact modules
Suitable for use in extreme environments
No special tools required
Simple geometry for mounting holes

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more