Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Siemens SIRIUS ACT 3SU14 Series Contact Block, 5 → 500V ac/dc, 1NC

RS Stock No.: 180-9512Brand: SiemensManufacturers Part No.: 3SU1400-1AA10-3MA0
brand-logo

Technical Document

Specifications

Brand

Siemens

Block Type

Contact Block

Voltage Rating

5 → 500V ac/dc

Series

SIRIUS ACT 3SU14

Contact Configuration

1NC

Current Rating

10A

Better World Product (Find out more)

Yes

Better World Claim

Extended product life, Low carbon manufacture

Country of Origin

Germany

You may be interested in
Stock information temporarily unavailable.

BD 5.582

BD 5.582 Each (Exc. Vat)

BD 6.140

BD 6.140 Each (inc. VAT)

Siemens SIRIUS ACT 3SU14 Series Contact Block, 5 → 500V ac/dc, 1NC

BD 5.582

BD 5.582 Each (Exc. Vat)

BD 6.140

BD 6.140 Each (inc. VAT)

Siemens SIRIUS ACT 3SU14 Series Contact Block, 5 → 500V ac/dc, 1NC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.
You may be interested in

Technical Document

Specifications

Brand

Siemens

Block Type

Contact Block

Voltage Rating

5 → 500V ac/dc

Series

SIRIUS ACT 3SU14

Contact Configuration

1NC

Current Rating

10A

Better World Product (Find out more)

Yes

Better World Claim

Extended product life, Low carbon manufacture

Country of Origin

Germany

You may be interested in