Siemens 3SU1 Series Light Block, 24V ac/dc, Red Light

RS Stock No.: 874-2232Brand: SiemensManufacturers Part No.: 3SU1401-1BB20-1AA0Distrelec Article No.: 30021206
brand-logo

Technical Document

Specifications

Brand

Siemens

Block Type

Light Block

Voltage Rating

24V ac/dc

Illumination Colour

Red

Series

3SU1

Illumination Type

LED

LED Included

Yes

Terminal Type

Screw

Body/Fixing Collar Included

No

Current Rating

20mA

Better World Claim

Extended product life, Low carbon manufacture

Better World Product (Find out more)

Yes

Country of Origin

Czech Republic

Product details

LED Light Blocks

Siemens holders with LED light blocks, part of the SIRIUS ACT range. Easy to use and faultless connection, even when contact/light blocks are stacked together.

Self-holding function of the actuator when mounting
Twist prevention integrated into patented holder design
Stackable contact modules
Suitable for use in extreme environments
No special tools required
Simple geometry for mounting holes

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

BD 4.306

BD 4.306 Each (Exc. Vat)

BD 4.737

BD 4.737 Each (inc. VAT)

Siemens 3SU1 Series Light Block, 24V ac/dc, Red Light

BD 4.306

BD 4.306 Each (Exc. Vat)

BD 4.737

BD 4.737 Each (inc. VAT)

Siemens 3SU1 Series Light Block, 24V ac/dc, Red Light

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Siemens

Block Type

Light Block

Voltage Rating

24V ac/dc

Illumination Colour

Red

Series

3SU1

Illumination Type

LED

LED Included

Yes

Terminal Type

Screw

Body/Fixing Collar Included

No

Current Rating

20mA

Better World Claim

Extended product life, Low carbon manufacture

Better World Product (Find out more)

Yes

Country of Origin

Czech Republic

Product details

LED Light Blocks

Siemens holders with LED light blocks, part of the SIRIUS ACT range. Easy to use and faultless connection, even when contact/light blocks are stacked together.

Self-holding function of the actuator when mounting
Twist prevention integrated into patented holder design
Stackable contact modules
Suitable for use in extreme environments
No special tools required
Simple geometry for mounting holes

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more