Siemens Holder for use with 3 Modules, 3SU1500-0AA10-0AA0

RS Stock No.: 874-2272Brand: SiemensManufacturers Part No.: 3SU1500-0AA10-0AA0Distrelec Article No.: 30021227
brand-logo

Technical Document

Specifications

Brand

Siemens

Accessory Type

Holder

For Use With

3 Modules

Series

SIRIUS ACT 3SU15

Material

Plastic

Colour

Black

Better World Claim

Extended product life, Low carbon manufacture

Better World Product (Find out more)

Yes

Country of Origin

Germany

Product details

Collars

Siemens push button collars, part of the SRIUS ACT range.

You may be interested in
Stock information temporarily unavailable.

BD 1.468

BD 1.468 Each (Exc. Vat)

BD 1.615

BD 1.615 Each (inc. VAT)

Siemens Holder for use with 3 Modules, 3SU1500-0AA10-0AA0

BD 1.468

BD 1.468 Each (Exc. Vat)

BD 1.615

BD 1.615 Each (inc. VAT)

Siemens Holder for use with 3 Modules, 3SU1500-0AA10-0AA0
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.
You may be interested in

Technical Document

Specifications

Brand

Siemens

Accessory Type

Holder

For Use With

3 Modules

Series

SIRIUS ACT 3SU15

Material

Plastic

Colour

Black

Better World Claim

Extended product life, Low carbon manufacture

Better World Product (Find out more)

Yes

Country of Origin

Germany

Product details

Collars

Siemens push button collars, part of the SRIUS ACT range.

You may be interested in