Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Siemens SIRIUS ACT 3SU15 Series Contact Block, 5 → 500V ac/dc, 1 NO + 1 NO

RS Stock No.: 874-2294Brand: SiemensManufacturers Part No.: 3SU1550-1AA10-1NA0
brand-logo

Technical Document

Specifications

Brand

Siemens

Block Type

Contact Block

Voltage Rating

5 → 500V ac/dc

Series

SIRIUS ACT 3SU15

Contact Configuration

1 NO + 1 NO

LED Included

No

Terminal Type

Screw

Body/Fixing Collar Included

Yes

Current Rating

6A

Better World Product (Find out more)

Yes

Better World Claim

Extended product life, Low carbon manufacture

Country of Origin

Germany

Product details

Holders with Contact Blocks

Siemens holders with integrated contact blocks, available in plastic or metal. Easy to use and faultless connection, even when contact blocks are stacked together.

Self-holding function of the actuator when mounting
Twist prevention integrated into patented holder design
Stackable contact modules
Suitable for use in extreme environments
No special tools required
Simple geometry for mounting holes

You may be interested in
Stock information temporarily unavailable.

BD 7.172

BD 7.172 Each (Exc. Vat)

BD 7.889

BD 7.889 Each (inc. VAT)

Siemens SIRIUS ACT 3SU15 Series Contact Block, 5 → 500V ac/dc, 1 NO + 1 NO

BD 7.172

BD 7.172 Each (Exc. Vat)

BD 7.889

BD 7.889 Each (inc. VAT)

Siemens SIRIUS ACT 3SU15 Series Contact Block, 5 → 500V ac/dc, 1 NO + 1 NO
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.
You may be interested in

Technical Document

Specifications

Brand

Siemens

Block Type

Contact Block

Voltage Rating

5 → 500V ac/dc

Series

SIRIUS ACT 3SU15

Contact Configuration

1 NO + 1 NO

LED Included

No

Terminal Type

Screw

Body/Fixing Collar Included

Yes

Current Rating

6A

Better World Product (Find out more)

Yes

Better World Claim

Extended product life, Low carbon manufacture

Country of Origin

Germany

Product details

Holders with Contact Blocks

Siemens holders with integrated contact blocks, available in plastic or metal. Easy to use and faultless connection, even when contact blocks are stacked together.

Self-holding function of the actuator when mounting
Twist prevention integrated into patented holder design
Stackable contact modules
Suitable for use in extreme environments
No special tools required
Simple geometry for mounting holes

You may be interested in