Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Siemens Yellow Plastic SIRIUS ACT 3SU18 Push Button Enclosure - 1 Hole 22mm Diameter

RS Stock No.: 874-2226Brand: SiemensManufacturers Part No.: 3SU1801-0AA00-0AB2
brand-logo
View all in Control Station Enclosures

Technical Document

Specifications

Brand

Siemens

Series

SIRIUS ACT 3SU18

Cutout Diameter

22mm

Number of Cutouts

1

Enclosure Colour

Yellow

Enclosure Material

Plastic

Length

85mm

Width

85mm

Depth

64mm

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-25°C

Better World Product (Find out more)

Yes

Better World Claim

Extended product life, Low carbon manufacture

For Use With

Hand Operating Commanding Devices

Dimensions

85 x 85 x 64mm

Operating Temperature Range

-25 → +70°C

Country of Origin

China

Product details

Enclosures for Command/Signalling Devices

Siemens push button enclosures, part of the SIRIUS ACT range.

Stock information temporarily unavailable.

BD 10.736

BD 10.736 Each (Exc. Vat)

BD 11.810

BD 11.810 Each (inc. VAT)

Siemens Yellow Plastic SIRIUS ACT 3SU18 Push Button Enclosure - 1 Hole 22mm Diameter

BD 10.736

BD 10.736 Each (Exc. Vat)

BD 11.810

BD 11.810 Each (inc. VAT)

Siemens Yellow Plastic SIRIUS ACT 3SU18 Push Button Enclosure - 1 Hole 22mm Diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Brand

Siemens

Series

SIRIUS ACT 3SU18

Cutout Diameter

22mm

Number of Cutouts

1

Enclosure Colour

Yellow

Enclosure Material

Plastic

Length

85mm

Width

85mm

Depth

64mm

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-25°C

Better World Product (Find out more)

Yes

Better World Claim

Extended product life, Low carbon manufacture

For Use With

Hand Operating Commanding Devices

Dimensions

85 x 85 x 64mm

Operating Temperature Range

-25 → +70°C

Country of Origin

China

Product details

Enclosures for Command/Signalling Devices

Siemens push button enclosures, part of the SIRIUS ACT range.