Siemens Grey Plastic SIRIUS ACT Push Button Enclosure - 1 Hole 22mm Diameter

RS Stock No.: 103-8556Brand: SiemensManufacturers Part No.: 3SU1801-1AA00-1AA1Distrelec Article No.: 30215381
brand-logo
View all in Control Station Enclosures

Technical Document

Specifications

Brand

Siemens

Series

SIRIUS ACT

Cutout Diameter

22mm

Number of Cutouts

1

Enclosure Colour

Grey

Enclosure Material

Plastic

IP Rating

IP66, IP67, IP69(IP69K)

Length

85mm

Width

85mm

Depth

64mm

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-25°C

Better World Claim

Extended product life, Low carbon manufacture

Better World Product (Find out more)

Yes

Operating Temperature Range

-25 → +70°C

For Use With

4 Position Selector Switch

Dimensions

85 x 85 x 64mm

Distrelec Product Id

30215381

Country of Origin

China

Product details

Enclosures for Command/Signalling Devices

Siemens push button enclosures, part of the SIRIUS ACT range.

You may be interested in
Stock information temporarily unavailable.

BD 7.282

BD 7.282 Each (Exc. Vat)

BD 8.010

BD 8.010 Each (inc. VAT)

Siemens Grey Plastic SIRIUS ACT Push Button Enclosure - 1 Hole 22mm Diameter

BD 7.282

BD 7.282 Each (Exc. Vat)

BD 8.010

BD 8.010 Each (inc. VAT)

Siemens Grey Plastic SIRIUS ACT Push Button Enclosure - 1 Hole 22mm Diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.
You may be interested in

Technical Document

Specifications

Brand

Siemens

Series

SIRIUS ACT

Cutout Diameter

22mm

Number of Cutouts

1

Enclosure Colour

Grey

Enclosure Material

Plastic

IP Rating

IP66, IP67, IP69(IP69K)

Length

85mm

Width

85mm

Depth

64mm

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-25°C

Better World Claim

Extended product life, Low carbon manufacture

Better World Product (Find out more)

Yes

Operating Temperature Range

-25 → +70°C

For Use With

4 Position Selector Switch

Dimensions

85 x 85 x 64mm

Distrelec Product Id

30215381

Country of Origin

China

Product details

Enclosures for Command/Signalling Devices

Siemens push button enclosures, part of the SIRIUS ACT range.

You may be interested in