Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Siemens Grey Plastic SIRIUS ACT 3SU18 Push Button Enclosure - 4 Hole 22mm Diameter

RS Stock No.: 874-2320Brand: SiemensManufacturers Part No.: 3SU1804-0AA00-0AB1Distrelec Article No.: 30021238
brand-logo
View all in Control Station Enclosures

Technical Document

Specifications

Brand

Siemens

Series

SIRIUS ACT 3SU18

Cutout Diameter

22mm

Number of Cutouts

4

Enclosure Colour

Grey

Enclosure Marking

None

Enclosure Material

Plastic

Length

85mm

Width

194mm

Depth

64mm

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-25°C

Better World Product (Find out more)

Yes

Better World Claim

Extended product life, Low carbon manufacture

Operating Temperature Range

-25 → +70°C

For Use With

Hand Operating Commanding Devices

Dimensions

85 x 194 x 64mm

Distrelec Product Id

30021238

Country of Origin

China

Product details

Enclosures for Command/Signalling Devices

Siemens push button enclosures, part of the SIRIUS ACT range.

Stock information temporarily unavailable.

BD 17.682

BD 17.682 Each (Exc. Vat)

BD 19.450

BD 19.450 Each (inc. VAT)

Siemens Grey Plastic SIRIUS ACT 3SU18 Push Button Enclosure - 4 Hole 22mm Diameter

BD 17.682

BD 17.682 Each (Exc. Vat)

BD 19.450

BD 19.450 Each (inc. VAT)

Siemens Grey Plastic SIRIUS ACT 3SU18 Push Button Enclosure - 4 Hole 22mm Diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Brand

Siemens

Series

SIRIUS ACT 3SU18

Cutout Diameter

22mm

Number of Cutouts

4

Enclosure Colour

Grey

Enclosure Marking

None

Enclosure Material

Plastic

Length

85mm

Width

194mm

Depth

64mm

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-25°C

Better World Product (Find out more)

Yes

Better World Claim

Extended product life, Low carbon manufacture

Operating Temperature Range

-25 → +70°C

For Use With

Hand Operating Commanding Devices

Dimensions

85 x 194 x 64mm

Distrelec Product Id

30021238

Country of Origin

China

Product details

Enclosures for Command/Signalling Devices

Siemens push button enclosures, part of the SIRIUS ACT range.