Technical Document
Specifications
Brand
SiemensSeries
SIRIUS ACT 3SU18
Cutout Diameter
22mm
Number of Cutouts
1
Enclosure Colour
Yellow
Enclosure Material
Metal
Length
85mm
Width
85mm
Depth
112.5mm
Maximum Operating Temperature
+70°C
Minimum Operating Temperature
-25°C
Better World Product (Find out more)
Yes
Better World Claim
Extended product life, Low carbon manufacture
Operating Temperature Range
-25 → +70°C
For Use With
Hand Operating Commanding Devices
Dimensions
85 x 85 x 112.5mm
Country of Origin
China
Product details
Enclosures for Command/Signalling Devices
Siemens push button enclosures, part of the SIRIUS ACT range.
BD 59.846
BD 59.846 Each (Exc. Vat)
BD 65.831
BD 65.831 Each (inc. VAT)
1
BD 59.846
BD 59.846 Each (Exc. Vat)
BD 65.831
BD 65.831 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SiemensSeries
SIRIUS ACT 3SU18
Cutout Diameter
22mm
Number of Cutouts
1
Enclosure Colour
Yellow
Enclosure Material
Metal
Length
85mm
Width
85mm
Depth
112.5mm
Maximum Operating Temperature
+70°C
Minimum Operating Temperature
-25°C
Better World Product (Find out more)
Yes
Better World Claim
Extended product life, Low carbon manufacture
Operating Temperature Range
-25 → +70°C
For Use With
Hand Operating Commanding Devices
Dimensions
85 x 85 x 112.5mm
Country of Origin
China
Product details
Enclosures for Command/Signalling Devices
Siemens push button enclosures, part of the SIRIUS ACT range.