Siemens SIRIUS ACT 3SU18 Series Twist Release Emergency Stop Push Button, Surface Mount, 1NC, IP66, IP67, IP69

RS Stock No.: 874-2336Brand: SiemensManufacturers Part No.: 3SU1851-0NA00-2AC2Distrelec Article No.: 30021245
brand-logo
View all in Emergency Stop Push Buttons

Technical Document

Specifications

Brand

Siemens

Mounting Type

Surface Mount

Better World Product (Find out more)

Yes

Contact Configuration

1NC

Push Button Actuation

Twist Release

Voltage Rating

5 → 500V

Illuminated

No

Series

SIRIUS ACT 3SU18

IP Rating

IP66, IP67, IP69

Colour

Red

Push Button Shape

mushroom

Depth

112.5mm

Auxiliary Contacts

1NC

Width

89.4mm

Better World Claim

Extended product life, Low carbon manufacture

Height

89.4mm

Push Button Material

Plastic

Push Button Diameter

22mm

Distrelec Product Id

30021245

Country of Origin

Germany

Product details

22 mm Emergency Stop Control Stations

The SIRIUS ACT range of push buttons and signalling devices presents an expertly designed selection of push buttons, pilot lights and switches that are intelligent, reliable and physically robust. An innovative Snap-on concept makes the task of installing a unit so effortless that it can be done with one hand.

Made with real metals and high-grade plastics, installed with smart functions and interaction abilities, these state-of-the-art push buttons, indicator lights and switches have been extreme element tested to guarantee a long usage life and reliability for all your operations.
These devices are suitable for use in any climate according to EN ISO 6270-2 and are designed for standards industrial applications.
The SIRIUS ACT 3SU1 pushbuttons and signalling devices due to their resistant material polyamide as standard gives them improved resistance to oils and detergents.
These units can be recycled thanks to their low pollutant content.
The range has a number of certifications and approvals in particular:
•Communautés Européennes (The CE approval mark is required in order to market your products within Europe. The CE mark indicates to European authorities that your claims of product compliance meet the applicable standards.)
•Underwriters Laboratories Inc. (Product safety certification organization)
•Underwriters Laboratories Inc. (Product safety certification organization)
•UL Recognized Component Mark (Approval mark for recognized components)
•Canadian Standards Association
•China Compulsory Certification
•Association of German Electrical Engineers
This range of push buttons can be used in the following industries:
•Food and Beverage Industry
•Pharmaceutical Industry
•Rail and Transport Industry
•Automotive Industry
•Mining and Quarrying Industry
•Factory Automation Industry

Standards

IEC 60947-1, EN 60947-1
IEC 60947-5-1, EN 60947-5-1

Stock information temporarily unavailable.

BD 65.510

BD 65.510 Each (Exc. Vat)

BD 72.061

BD 72.061 Each (inc. VAT)

Siemens SIRIUS ACT 3SU18 Series Twist Release Emergency Stop Push Button, Surface Mount, 1NC, IP66, IP67, IP69

BD 65.510

BD 65.510 Each (Exc. Vat)

BD 72.061

BD 72.061 Each (inc. VAT)

Siemens SIRIUS ACT 3SU18 Series Twist Release Emergency Stop Push Button, Surface Mount, 1NC, IP66, IP67, IP69
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Brand

Siemens

Mounting Type

Surface Mount

Better World Product (Find out more)

Yes

Contact Configuration

1NC

Push Button Actuation

Twist Release

Voltage Rating

5 → 500V

Illuminated

No

Series

SIRIUS ACT 3SU18

IP Rating

IP66, IP67, IP69

Colour

Red

Push Button Shape

mushroom

Depth

112.5mm

Auxiliary Contacts

1NC

Width

89.4mm

Better World Claim

Extended product life, Low carbon manufacture

Height

89.4mm

Push Button Material

Plastic

Push Button Diameter

22mm

Distrelec Product Id

30021245

Country of Origin

Germany

Product details

22 mm Emergency Stop Control Stations

The SIRIUS ACT range of push buttons and signalling devices presents an expertly designed selection of push buttons, pilot lights and switches that are intelligent, reliable and physically robust. An innovative Snap-on concept makes the task of installing a unit so effortless that it can be done with one hand.

Made with real metals and high-grade plastics, installed with smart functions and interaction abilities, these state-of-the-art push buttons, indicator lights and switches have been extreme element tested to guarantee a long usage life and reliability for all your operations.
These devices are suitable for use in any climate according to EN ISO 6270-2 and are designed for standards industrial applications.
The SIRIUS ACT 3SU1 pushbuttons and signalling devices due to their resistant material polyamide as standard gives them improved resistance to oils and detergents.
These units can be recycled thanks to their low pollutant content.
The range has a number of certifications and approvals in particular:
•Communautés Européennes (The CE approval mark is required in order to market your products within Europe. The CE mark indicates to European authorities that your claims of product compliance meet the applicable standards.)
•Underwriters Laboratories Inc. (Product safety certification organization)
•Underwriters Laboratories Inc. (Product safety certification organization)
•UL Recognized Component Mark (Approval mark for recognized components)
•Canadian Standards Association
•China Compulsory Certification
•Association of German Electrical Engineers
This range of push buttons can be used in the following industries:
•Food and Beverage Industry
•Pharmaceutical Industry
•Rail and Transport Industry
•Automotive Industry
•Mining and Quarrying Industry
•Factory Automation Industry

Standards

IEC 60947-1, EN 60947-1
IEC 60947-5-1, EN 60947-5-1