Technical Document
Specifications
Brand
SiemensEthernet Connector Type
RJ45 Connector
Gender
Female
LAN Category
Cat6
Mounting Type
Cable Mount
Orientation
Straight
IP Rating
IP65
Depth
40mm
Series Number
3SU1950
Better World Product (Find out more)
Yes
Better World Claim
Extended product life, Low carbon manufacture
Country of Origin
China
BD 18.832
BD 18.832 Each (Exc. Vat)
BD 20.715
BD 20.715 Each (inc. VAT)
1
BD 18.832
BD 18.832 Each (Exc. Vat)
BD 20.715
BD 20.715 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SiemensEthernet Connector Type
RJ45 Connector
Gender
Female
LAN Category
Cat6
Mounting Type
Cable Mount
Orientation
Straight
IP Rating
IP65
Depth
40mm
Series Number
3SU1950
Better World Product (Find out more)
Yes
Better World Claim
Extended product life, Low carbon manufacture
Country of Origin
China