Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Siemens SIRIUS 3TH4 Contactor Relay, 230 V ac Coil, 10-Pole, 6 A, 1NC + 9NO

RS Stock No.: 213-0632Brand: SiemensManufacturers Part No.: 3TH4391-0AL2
brand-logo
View all in Contactors

Technical Document

Specifications

Brand

Siemens

Coil Voltage

230 V ac

Number of Poles

10

Contact Current Rating

6 A

Range

SIRIUS

Series

3TH4

Function

Reversing

Normal State Configuration

1NC + 9NO

Country of Origin

China

Stock information temporarily unavailable.

BD 71.066

BD 71.066 Each (Exc. Vat)

BD 78.173

BD 78.173 Each (inc. VAT)

Siemens SIRIUS 3TH4 Contactor Relay, 230 V ac Coil, 10-Pole, 6 A, 1NC + 9NO

BD 71.066

BD 71.066 Each (Exc. Vat)

BD 78.173

BD 78.173 Each (inc. VAT)

Siemens SIRIUS 3TH4 Contactor Relay, 230 V ac Coil, 10-Pole, 6 A, 1NC + 9NO
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Siemens

Coil Voltage

230 V ac

Number of Poles

10

Contact Current Rating

6 A

Range

SIRIUS

Series

3TH4

Function

Reversing

Normal State Configuration

1NC + 9NO

Country of Origin

China