Technical Document
Specifications
Brand
SiemensSupply Voltage
24V ac/dc
Number of Channels
2
Safety Contacts
2
Function
Safety Switch/Interlock
Reset Method
Monitored
Range
SIRIUS
Terminal Type
Screw
Series
3TK28
Width
23mm
Safety Category
4
Depth
115mm
Performance Level
e
Length
120mm
You may be interested in
Siemens SIRIUS 3SK1 Safety Monitoring Safety Relay, 24V ac/dc, Single Channel, 4 Safety ContactsBrand: Siemens
BD 121.520Each (Exc. Vat)
Stock information temporarily unavailable.
P.O.A.
Siemens Dual-Channel Safety Switch/Interlock Safety Relay, 24V ac/dc, 2 Safety Contacts
1
P.O.A.
Siemens Dual-Channel Safety Switch/Interlock Safety Relay, 24V ac/dc, 2 Safety Contacts
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Siemens SIRIUS 3SK1 Safety Monitoring Safety Relay, 24V ac/dc, Single Channel, 4 Safety ContactsBrand: Siemens
BD 121.520Each (Exc. Vat)
Technical Document
Specifications
Brand
SiemensSupply Voltage
24V ac/dc
Number of Channels
2
Safety Contacts
2
Function
Safety Switch/Interlock
Reset Method
Monitored
Range
SIRIUS
Terminal Type
Screw
Series
3TK28
Width
23mm
Safety Category
4
Depth
115mm
Performance Level
e
Length
120mm
You may be interested in
Siemens SIRIUS 3SK1 Safety Monitoring Safety Relay, 24V ac/dc, Single Channel, 4 Safety ContactsBrand: Siemens
BD 121.520Each (Exc. Vat)