Technical Document
Specifications
Brand
SiemensSupply Voltage
230V ac
Number of Channels
2
Safety Contacts
3
Function
Safety Switch/Interlock
Auxiliary Contacts
2
Range
SIRIUS
Terminal Type
Screw
Series
3TK28
Width
44.8mm
Safety Category
4
Depth
120mm
Performance Level
e
Length
138.5mm
You may be interested in
Siemens SIRIUS 3SK1 Safety Monitoring Safety Relay, 110 → 240V ac/dc, Single Channel, 4 Safety ContactsBrand: Siemens
BD 121.612Each (Exc. Vat)
Stock information temporarily unavailable.
P.O.A.
Siemens Dual-Channel Safety Switch/Interlock Safety Relay, 230V ac, 3 Safety Contacts
1
P.O.A.
Siemens Dual-Channel Safety Switch/Interlock Safety Relay, 230V ac, 3 Safety Contacts
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Siemens SIRIUS 3SK1 Safety Monitoring Safety Relay, 110 → 240V ac/dc, Single Channel, 4 Safety ContactsBrand: Siemens
BD 121.612Each (Exc. Vat)
Technical Document
Specifications
Brand
SiemensSupply Voltage
230V ac
Number of Channels
2
Safety Contacts
3
Function
Safety Switch/Interlock
Auxiliary Contacts
2
Range
SIRIUS
Terminal Type
Screw
Series
3TK28
Width
44.8mm
Safety Category
4
Depth
120mm
Performance Level
e
Length
138.5mm
You may be interested in
Siemens SIRIUS 3SK1 Safety Monitoring Safety Relay, 110 → 240V ac/dc, Single Channel, 4 Safety ContactsBrand: Siemens
BD 121.612Each (Exc. Vat)