Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Siemens 3TK28 Series Output Module, , 0 Inputs, 5 Outputs, 230 V ac, 4NO

RS Stock No.: 763-6889Brand: SiemensManufacturers Part No.: 3TK2830-1AL20
brand-logo
View all in Safety IO Modules

Technical Document

Specifications

Brand

Siemens

Range

SIRIUS

Series

3TK28

Type

Output Module

For Use With

SIRIUS 3TK28

Supply Voltage

230 V ac

Normal State Configuration

4NO

Number of Inputs

0

Number of Outputs

5

Mounting Style

DIN Rail

Dimensions

120 x 22.5 x 120 mm

Terminal Type

Screw

Country of Origin

Turkey

Product details

SIRIUS 3TK28 30 Expansion Unit

The SIRIUS 3TK28 30 Expansion Units are used to increase the number of contacts that can be used on safety related control units. One enabling contact of the base unit is required to connect the expansion unit. The category of a control system with expansion unit corresponds to the category of the basic unit. One basic unit may be connected to several expansion units.

Expansion module for use with 3TK28 2 safety relays
Safety category dependent on base unit

Warning

Expansion units may not be used separately in safety circuits.

Standards

EN 60204-1, EN 292, EN 954-1

You may be interested in
Siemens Safety Relay
BD 110.945Each (Exc. Vat)
Stock information temporarily unavailable.

BD 111.606

BD 111.606 Each (Exc. Vat)

BD 122.767

BD 122.767 Each (inc. VAT)

Siemens 3TK28 Series Output Module, , 0 Inputs, 5 Outputs, 230 V ac, 4NO

BD 111.606

BD 111.606 Each (Exc. Vat)

BD 122.767

BD 122.767 Each (inc. VAT)

Siemens 3TK28 Series Output Module, , 0 Inputs, 5 Outputs, 230 V ac, 4NO
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Siemens Safety Relay
BD 110.945Each (Exc. Vat)

Technical Document

Specifications

Brand

Siemens

Range

SIRIUS

Series

3TK28

Type

Output Module

For Use With

SIRIUS 3TK28

Supply Voltage

230 V ac

Normal State Configuration

4NO

Number of Inputs

0

Number of Outputs

5

Mounting Style

DIN Rail

Dimensions

120 x 22.5 x 120 mm

Terminal Type

Screw

Country of Origin

Turkey

Product details

SIRIUS 3TK28 30 Expansion Unit

The SIRIUS 3TK28 30 Expansion Units are used to increase the number of contacts that can be used on safety related control units. One enabling contact of the base unit is required to connect the expansion unit. The category of a control system with expansion unit corresponds to the category of the basic unit. One basic unit may be connected to several expansion units.

Expansion module for use with 3TK28 2 safety relays
Safety category dependent on base unit

Warning

Expansion units may not be used separately in safety circuits.

Standards

EN 60204-1, EN 292, EN 954-1

You may be interested in
Siemens Safety Relay
BD 110.945Each (Exc. Vat)