Siemens Auxiliary Switch Block, 2 Contact, 1NC + 1NO, Snap-On, 3TF6 3TY7

RS Stock No.: 198-4438Brand: SiemensManufacturers Part No.: 3TY7561-1AA00
brand-logo
View all in Auxiliary Contacts

Technical Document

Specifications

Brand

Siemens

Number of Contacts

2

Normal State Configuration

1NC + 1NO

Mounting Style

Snap-On

Range

3TF6

Series

3TY7

Contact Current Rating

10 A

Terminal Type

Screw

Contact Voltage Rating

24 V ac

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+55°C

Operating Temperature Range

-25 → +55 °C

Country of Origin

Turkey

Stock information temporarily unavailable.

BD 12.991

BD 12.991 Each (Exc. Vat)

BD 14.290

BD 14.290 Each (inc. VAT)

Siemens Auxiliary Switch Block, 2 Contact, 1NC + 1NO, Snap-On, 3TF6 3TY7

BD 12.991

BD 12.991 Each (Exc. Vat)

BD 14.290

BD 14.290 Each (inc. VAT)

Siemens Auxiliary Switch Block, 2 Contact, 1NC + 1NO, Snap-On, 3TF6 3TY7
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Siemens

Number of Contacts

2

Normal State Configuration

1NC + 1NO

Mounting Style

Snap-On

Range

3TF6

Series

3TY7

Contact Current Rating

10 A

Terminal Type

Screw

Contact Voltage Rating

24 V ac

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+55°C

Operating Temperature Range

-25 → +55 °C

Country of Origin

Turkey