Siemens SIRIUS Series Motor Management System, 111mm Length, 110 → 240 V

Technical Document
Specifications
Brand
SiemensAccessory Type
Mount
Voltage Range
110 → 240 V
Series
SIRIUS
Current Rating
3 A, 6 A
Length
111mm
Width
45mm
Depth
124mm
Dimensions
124 x 111 x 45 mm
Distrelec Product Id
30397076
Country of Origin
Germany
BD 260.530
BD 260.530 Each (Exc. Vat)
BD 286.583
BD 286.583 Each (inc. VAT)
1
BD 260.530
BD 260.530 Each (Exc. Vat)
BD 286.583
BD 286.583 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SiemensAccessory Type
Mount
Voltage Range
110 → 240 V
Series
SIRIUS
Current Rating
3 A, 6 A
Length
111mm
Width
45mm
Depth
124mm
Dimensions
124 x 111 x 45 mm
Distrelec Product Id
30397076
Country of Origin
Germany