Siemens 3.9 W Motor Controller, 24 V, 1 Phase, 210-570 A, Motor Managment Function, 24 V

RS Stock No.: 271-9545Brand: SiemensManufacturers Part No.: 3UF70111AB002
brand-logo
View all in Motor Controllers

Technical Document

Specifications

Brand

Siemens

Phase

1

Control Function

Motor Managment

Supply Voltage

24 V

Current Rating

210-570 A

Voltage Rating

24 V

Power Rating

3.9 W

Country of Origin

Germany

Stock information temporarily unavailable.

BD 289.690

BD 289.690 Each (Exc. Vat)

BD 318.659

BD 318.659 Each (inc. VAT)

Siemens 3.9 W Motor Controller, 24 V, 1 Phase, 210-570 A, Motor Managment Function, 24 V

BD 289.690

BD 289.690 Each (Exc. Vat)

BD 318.659

BD 318.659 Each (inc. VAT)

Siemens 3.9 W Motor Controller, 24 V, 1 Phase, 210-570 A, Motor Managment Function, 24 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Siemens

Phase

1

Control Function

Motor Managment

Supply Voltage

24 V

Current Rating

210-570 A

Voltage Rating

24 V

Power Rating

3.9 W

Country of Origin

Germany