Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Siemens 3.6 W Motor Controller, 110 → 240 V ac/dc, 1 Phase, 1100-1280 A, Motor Managment Function, 240 V

RS Stock No.: 271-9548Brand: SiemensManufacturers Part No.: 3UF70121AU000
brand-logo
View all in Motor Controllers

Technical Document

Specifications

Brand

Siemens

Phase

1

Control Function

Motor Managment

Supply Voltage

110 → 240 V ac/dc

Current Rating

1100-1280 A

Voltage Rating

240 V

Power Rating

3.6 W

Country of Origin

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 317.608

BD 317.608 Each (Exc. Vat)

BD 349.369

BD 349.369 Each (inc. VAT)

Siemens 3.6 W Motor Controller, 110 → 240 V ac/dc, 1 Phase, 1100-1280 A, Motor Managment Function, 240 V

BD 317.608

BD 317.608 Each (Exc. Vat)

BD 349.369

BD 349.369 Each (inc. VAT)

Siemens 3.6 W Motor Controller, 110 → 240 V ac/dc, 1 Phase, 1100-1280 A, Motor Managment Function, 240 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Siemens

Phase

1

Control Function

Motor Managment

Supply Voltage

110 → 240 V ac/dc

Current Rating

1100-1280 A

Voltage Rating

240 V

Power Rating

3.6 W

Country of Origin

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more