Siemens 3UF Series Input/Output Module, 4 Inputs, 2 Outputs, 110 V

RS Stock No.: 213-0019Brand: SiemensManufacturers Part No.: 3UF7320-1AU00-0
brand-logo
View all in Safety IO Modules

Technical Document

Specifications

Brand

Siemens

Range

SIRIUS

Series

3UF

Type

Input/Output Module

For Use With

Emergency off and safety doors

Supply Voltage

110 V

Number of Inputs

4

Number of Outputs

2

Country of Origin

Germany

Stock information temporarily unavailable.

BD 205.970

BD 205.970 Each (Exc. Vat)

BD 226.567

BD 226.567 Each (inc. VAT)

Siemens 3UF Series Input/Output Module, 4 Inputs, 2 Outputs, 110 V

BD 205.970

BD 205.970 Each (Exc. Vat)

BD 226.567

BD 226.567 Each (inc. VAT)

Siemens 3UF Series Input/Output Module, 4 Inputs, 2 Outputs, 110 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Siemens

Range

SIRIUS

Series

3UF

Type

Input/Output Module

For Use With

Emergency off and safety doors

Supply Voltage

110 V

Number of Inputs

4

Number of Outputs

2

Country of Origin

Germany