Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Siemens Phase Monitoring Relay, 3 Phase, DPDT, DIN Rail

RS Stock No.: 518-7275Brand: SiemensManufacturers Part No.: 3UG4511-1BP20Distrelec Article No.: 30050547
brand-logo
View all in Monitoring Relays

Technical Document

Specifications

Brand

Siemens

Monitoring Application

Phase

Electrical Phase

3

Contact Configuration

DPDT

Mounting Type

DIN Rail

Phase Sensitivity

Phase Sequence

Series

3UG4

Dimensions

91 x 22.5 x 92mm

Height

92mm

Number of Poles

3

Standards Met

CCC, CE, EAC, UL

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+60°C

Width

22.5mm

Operating Temperature Range

-25 → +60°C

Length

91mm

Terminal Type

Screw

Product details

Line Supply and Three Phase Voltage

3UG4 relays that monitor current, power factor and active current are ideal for monitoring the load of motors and functionality of electronic loads. These devices detect the effect of wear and faults early on. This means that appropriate actions can be taken before more significant damage occurs.

Wide voltage range versions reduce inventory stock levels
Variable settings for over-range, under-voltage or window monitoring
Delay times and reset switch
Actual value and fault types are permanently displayed
Removable terminals
22.5mm wide
3UG4614 to 3UG4617 can be digitally set, with fault memory and LDC display
1-20V hysterisis
Phase failure (except stock no 518-7275)

You may be interested in
Stock information temporarily unavailable.

BD 62.842

BD 62.842 Each (Exc. Vat)

BD 69.126

BD 69.126 Each (inc. VAT)

Siemens Phase Monitoring Relay, 3 Phase, DPDT, DIN Rail

BD 62.842

BD 62.842 Each (Exc. Vat)

BD 69.126

BD 69.126 Each (inc. VAT)

Siemens Phase Monitoring Relay, 3 Phase, DPDT, DIN Rail
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Siemens

Monitoring Application

Phase

Electrical Phase

3

Contact Configuration

DPDT

Mounting Type

DIN Rail

Phase Sensitivity

Phase Sequence

Series

3UG4

Dimensions

91 x 22.5 x 92mm

Height

92mm

Number of Poles

3

Standards Met

CCC, CE, EAC, UL

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+60°C

Width

22.5mm

Operating Temperature Range

-25 → +60°C

Length

91mm

Terminal Type

Screw

Product details

Line Supply and Three Phase Voltage

3UG4 relays that monitor current, power factor and active current are ideal for monitoring the load of motors and functionality of electronic loads. These devices detect the effect of wear and faults early on. This means that appropriate actions can be taken before more significant damage occurs.

Wide voltage range versions reduce inventory stock levels
Variable settings for over-range, under-voltage or window monitoring
Delay times and reset switch
Actual value and fault types are permanently displayed
Removable terminals
22.5mm wide
3UG4614 to 3UG4617 can be digitally set, with fault memory and LDC display
1-20V hysterisis
Phase failure (except stock no 518-7275)

You may be interested in