Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Siemens Phase Monitoring Relay, 3 Phase, DPDT

RS Stock No.: 213-1304Brand: SiemensManufacturers Part No.: 3UG4615-2CR20
brand-logo
View all in Monitoring Relays

Technical Document

Specifications

Brand

Siemens

Monitoring Application

Phase

Electrical Phase

3

Contact Configuration

DPDT

Voltage Sensitivity

Overvoltage, Undervoltage

Phase Sensitivity

Phase Asymmetry, Phase Failure, Phase Sequence

Series

3UG4

Height

94mm

Width

22.5mm

Length

91mm

Dimensions

91 x 22.5 x 94mm

Operating Temperature Range

+60°C

Terminal Type

Spring

Number of Poles

3

Minimum Operating Temperature

-25°C

Country of Origin

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 127.848

BD 127.848 Each (Exc. Vat)

BD 140.633

BD 140.633 Each (inc. VAT)

Siemens Phase Monitoring Relay, 3 Phase, DPDT

BD 127.848

BD 127.848 Each (Exc. Vat)

BD 140.633

BD 140.633 Each (inc. VAT)

Siemens Phase Monitoring Relay, 3 Phase, DPDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Siemens

Monitoring Application

Phase

Electrical Phase

3

Contact Configuration

DPDT

Voltage Sensitivity

Overvoltage, Undervoltage

Phase Sensitivity

Phase Asymmetry, Phase Failure, Phase Sequence

Series

3UG4

Height

94mm

Width

22.5mm

Length

91mm

Dimensions

91 x 22.5 x 94mm

Operating Temperature Range

+60°C

Terminal Type

Spring

Number of Poles

3

Minimum Operating Temperature

-25°C

Country of Origin

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more