Siemens, SENTRON MCCB Molded Case Circuit Breaker 2P 32A, Breaking Capacity 36 kA, DIN Rail Mount

RS Stock No.: 271-9887Brand: SiemensManufacturers Part No.: 3VA1132-4ED22-0AA0
brand-logo
View all in MCCBs

Technical Document

Specifications

Brand

Siemens

Range

Sentron

Series

3VA1

Number of Poles

2

Current Rating

32A

Breaking Capacity at Maximum Voltage Rating

36 kA

Mounting Style

DIN Rail

Better World Product (Find out more)

Yes

Better World Claim

Extended product life, Saves energy

Country of Origin

Czech Republic

Stock information temporarily unavailable.

BD 98.967

BD 98.967 Each (Exc. Vat)

BD 108.864

BD 108.864 Each (inc. VAT)

Siemens, SENTRON MCCB Molded Case Circuit Breaker 2P 32A, Breaking Capacity 36 kA, DIN Rail Mount

BD 98.967

BD 98.967 Each (Exc. Vat)

BD 108.864

BD 108.864 Each (inc. VAT)

Siemens, SENTRON MCCB Molded Case Circuit Breaker 2P 32A, Breaking Capacity 36 kA, DIN Rail Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Brand

Siemens

Range

Sentron

Series

3VA1

Number of Poles

2

Current Rating

32A

Breaking Capacity at Maximum Voltage Rating

36 kA

Mounting Style

DIN Rail

Better World Product (Find out more)

Yes

Better World Claim

Extended product life, Saves energy

Country of Origin

Czech Republic