Siemens, SENTRON MCCB 3P 200A, Breaking Capacity 70 kA

RS Stock No.: 209-7029Brand: SiemensManufacturers Part No.: 3VA1220-6EF32-0AA0
brand-logo
View all in MCCBs

Technical Document

Specifications

Brand

Siemens

Range

Sentron

Series

3VA1

Number of Poles

3

Current Rating

200A

Breaking Capacity at Maximum Voltage Rating

70 kA

Rated AC Voltage

690V

Rated DC Voltage

500V

Length

105mm

Width

70mm

Depth

158mm

Better World Product (Find out more)

Yes

Better World Claim

Extended product life, Saves energy

Circuit Breaker Type

MCCB

Tripping Characteristics

Type H

Country of Origin

Czech Republic

Stock information temporarily unavailable.

BD 425.144

BD 425.144 Each (Exc. Vat)

BD 467.658

BD 467.658 Each (inc. VAT)

Siemens, SENTRON MCCB 3P 200A, Breaking Capacity 70 kA

BD 425.144

BD 425.144 Each (Exc. Vat)

BD 467.658

BD 467.658 Each (inc. VAT)

Siemens, SENTRON MCCB 3P 200A, Breaking Capacity 70 kA
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Brand

Siemens

Range

Sentron

Series

3VA1

Number of Poles

3

Current Rating

200A

Breaking Capacity at Maximum Voltage Rating

70 kA

Rated AC Voltage

690V

Rated DC Voltage

500V

Length

105mm

Width

70mm

Depth

158mm

Better World Product (Find out more)

Yes

Better World Claim

Extended product life, Saves energy

Circuit Breaker Type

MCCB

Tripping Characteristics

Type H

Country of Origin

Czech Republic