Siemens, 3VA2 MCCB 3P 63A, Breaking Capacity 85 kA, Fixed Mount

RS Stock No.: 210-3344Brand: SiemensManufacturers Part No.: 3VA2163-6HL36-0AA0
brand-logo
View all in MCCBs

Technical Document

Specifications

Brand

Siemens

Range

3VA2

Series

SENTRON

Number of Poles

3

Current Rating

63A

Breaking Capacity at Maximum Voltage Rating

85 kA

Rated AC Voltage

690V

Mounting Style

Fixed

Better World Claim

Concentrated or compact solution, Extended product life

Better World Product (Find out more)

Yes

Circuit Breaker Type

MCCB

Country of Origin

Czech Republic

Stock information temporarily unavailable.

BD 272.134

BD 272.134 Each (Exc. Vat)

BD 299.347

BD 299.347 Each (inc. VAT)

Siemens, 3VA2 MCCB 3P 63A, Breaking Capacity 85 kA, Fixed Mount

BD 272.134

BD 272.134 Each (Exc. Vat)

BD 299.347

BD 299.347 Each (inc. VAT)

Siemens, 3VA2 MCCB 3P 63A, Breaking Capacity 85 kA, Fixed Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Brand

Siemens

Range

3VA2

Series

SENTRON

Number of Poles

3

Current Rating

63A

Breaking Capacity at Maximum Voltage Rating

85 kA

Rated AC Voltage

690V

Mounting Style

Fixed

Better World Claim

Concentrated or compact solution, Extended product life

Better World Product (Find out more)

Yes

Circuit Breaker Type

MCCB

Country of Origin

Czech Republic