Siemens, SENTRON MCCB 3P 250A, Breaking Capacity 55 kA, Fixed Mount

Technical Document
Specifications
Brand
SiemensRange
Sentron
Series
3VA
Number of Poles
3
Current Rating
250A
Breaking Capacity at Maximum Voltage Rating
55 kA
Rated AC Voltage
690V
Mounting Style
Fixed
Length
105mm
Width
181mm
Depth
107mm
Better World Claim
Concentrated or compact solution, Extended product life
Better World Product (Find out more)
Yes
Mounting Hole Diameter
4.5mm
Break Time
Instantaneous
Circuit Breaker Type
MCCB
Reset Actuator Type
Toggle Switch
Country of Origin
Czech Republic
Product details
Siemens 3VA2 MCCBs
The new 3VA2 molded case circuit breakers reliably perform all the tasks associated with line and generator protection and are designed for use in applications with higher technical requirements.
Increased breaking capacity
Excellent selective protection
Integrated metering function
Connection to a fieldbus communication system
No derating up to +50 °C
Uniform accessories platform across all 3VA molded case
Siemens 3VA MCCBs and accessories
BD 462.226
BD 462.226 Each (Exc. Vat)
BD 508.449
BD 508.449 Each (inc. VAT)
1
BD 462.226
BD 462.226 Each (Exc. Vat)
BD 508.449
BD 508.449 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SiemensRange
Sentron
Series
3VA
Number of Poles
3
Current Rating
250A
Breaking Capacity at Maximum Voltage Rating
55 kA
Rated AC Voltage
690V
Mounting Style
Fixed
Length
105mm
Width
181mm
Depth
107mm
Better World Claim
Concentrated or compact solution, Extended product life
Better World Product (Find out more)
Yes
Mounting Hole Diameter
4.5mm
Break Time
Instantaneous
Circuit Breaker Type
MCCB
Reset Actuator Type
Toggle Switch
Country of Origin
Czech Republic
Product details
Siemens 3VA2 MCCBs
The new 3VA2 molded case circuit breakers reliably perform all the tasks associated with line and generator protection and are designed for use in applications with higher technical requirements.
Increased breaking capacity
Excellent selective protection
Integrated metering function
Connection to a fieldbus communication system
No derating up to +50 °C
Uniform accessories platform across all 3VA molded case