Technical Document
Specifications
Brand
SiemensRange
Sentron
Series
3VA5
Number of Poles
3
Current Rating
250A
Breaking Capacity at Maximum Voltage Rating
10 kA
Mounting Style
Fixed
Country of Origin
Czech Republic
Stock information temporarily unavailable.
BD 660.534
BD 660.534 Each (Exc. Vat)
BD 726.587
BD 726.587 Each (inc. VAT)
Siemens, SENTRON MCCB 3P 250A, Breaking Capacity 10 kA, Fixed Mount
1
BD 660.534
BD 660.534 Each (Exc. Vat)
BD 726.587
BD 726.587 Each (inc. VAT)
Siemens, SENTRON MCCB 3P 250A, Breaking Capacity 10 kA, Fixed Mount
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SiemensRange
Sentron
Series
3VA5
Number of Poles
3
Current Rating
250A
Breaking Capacity at Maximum Voltage Rating
10 kA
Mounting Style
Fixed
Country of Origin
Czech Republic