Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Siemens Cam Switch Handle, 3VA9 Series

RS Stock No.: 156-026Brand: SiemensManufacturers Part No.: 3VA9137-0GC01
brand-logo
View all in Cam Switch Handles

Technical Document

Specifications

Brand

Siemens

Handle Colour

Grey

Series

3VA9

Height

45mm

Width

45mm

Depth

36mm

Country of Origin

Germany

Stock information temporarily unavailable.

BD 31.250

BD 31.250 Each (Exc. Vat)

BD 34.375

BD 34.375 Each (inc. VAT)

Siemens Cam Switch Handle, 3VA9 Series

BD 31.250

BD 31.250 Each (Exc. Vat)

BD 34.375

BD 34.375 Each (inc. VAT)

Siemens Cam Switch Handle, 3VA9 Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Siemens

Handle Colour

Grey

Series

3VA9

Height

45mm

Width

45mm

Depth

36mm

Country of Origin

Germany