Siemens Red Rotary Handle, Sentron Series

RS Stock No.: 874-4418Brand: SiemensManufacturers Part No.: 3VA9157-0FK25Distrelec Article No.: 30138076
brand-logo
View all in Rotary Handles

Technical Document

Specifications

Brand

Siemens

Rotary Handle Type

Selector Handle

For Use With

3VA1 100/160

Handle Colour

Red

Length

401mm

Primary Keyword

Rotary Handle

Series

SENTRON

Number of Locks

1

IP Rating

IP65

Country of Origin

Germany

Product details

Siemens 3VA Rotary Operator and Emergency-Stop

Range of accessories including door mounted, side mounted and front mounted rotary operator and emergency stop for 3VA range

Siemens 3VA MCCBs and accessories

You may be interested in
Siemens Rotary Handle, Sentron Series
BD 88.463Each (Exc. Vat)
Stock information temporarily unavailable.

BD 44.154

BD 44.154 Each (Exc. Vat)

BD 48.569

BD 48.569 Each (inc. VAT)

Siemens Red Rotary Handle, Sentron Series

BD 44.154

BD 44.154 Each (Exc. Vat)

BD 48.569

BD 48.569 Each (inc. VAT)

Siemens Red Rotary Handle, Sentron Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Siemens Rotary Handle, Sentron Series
BD 88.463Each (Exc. Vat)

Technical Document

Specifications

Brand

Siemens

Rotary Handle Type

Selector Handle

For Use With

3VA1 100/160

Handle Colour

Red

Length

401mm

Primary Keyword

Rotary Handle

Series

SENTRON

Number of Locks

1

IP Rating

IP65

Country of Origin

Germany

Product details

Siemens 3VA Rotary Operator and Emergency-Stop

Range of accessories including door mounted, side mounted and front mounted rotary operator and emergency stop for 3VA range

Siemens 3VA MCCBs and accessories

You may be interested in
Siemens Rotary Handle, Sentron Series
BD 88.463Each (Exc. Vat)