Technical Document
Specifications
Brand
SiemensCircuit Breaker Type
RCD
Current Rating
250A
Number of Poles
4
Range
Sentron
Tripping Characteristics
Type A
Series
3VA9
Better World Product (Find out more)
Yes
Better World Claim
Extended product life, Saves energy
Terminal Contact Type
Screw
Break Time
Time Delay
Mounting Style
Screw Mount
Rated AC Voltage
100 → 480V
Country of Origin
China
BD 563.892
BD 563.892 Each (Exc. Vat)
BD 620.281
BD 620.281 Each (inc. VAT)
1
BD 563.892
BD 563.892 Each (Exc. Vat)
BD 620.281
BD 620.281 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SiemensCircuit Breaker Type
RCD
Current Rating
250A
Number of Poles
4
Range
Sentron
Tripping Characteristics
Type A
Series
3VA9
Better World Product (Find out more)
Yes
Better World Claim
Extended product life, Saves energy
Terminal Contact Type
Screw
Break Time
Time Delay
Mounting Style
Screw Mount
Rated AC Voltage
100 → 480V
Country of Origin
China