Siemens Grey Handle Mechanism Kit, Sentron Series

RS Stock No.: 874-4474Brand: SiemensManufacturers Part No.: 3VA9267-0FK21Distrelec Article No.: 30138098
brand-logo
View all in Rotary Handles

Technical Document

Specifications

Brand

Siemens

Rotary Handle Type

Round Handle

For Use With

3VA2 100/160/250

Handle Colour

Grey

Length

105mm

Primary Keyword

Handle Mechanism Kit

Series

SENTRON

IP Rating

IP65

Country of Origin

Germany

Product details

Siemens 3VA Rotary Operator and Emergency-Stop

Range of accessories including door mounted, side mounted and front mounted rotary operator and emergency stop for 3VA range

Siemens 3VA MCCBs and accessories

You may be interested in
Siemens Rotary Handle, Sentron Series
BD 70.380Each (Exc. Vat)
Stock information temporarily unavailable.

BD 47.652

BD 47.652 Each (Exc. Vat)

BD 52.417

BD 52.417 Each (inc. VAT)

Siemens Grey Handle Mechanism Kit, Sentron Series

BD 47.652

BD 47.652 Each (Exc. Vat)

BD 52.417

BD 52.417 Each (inc. VAT)

Siemens Grey Handle Mechanism Kit, Sentron Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Siemens Rotary Handle, Sentron Series
BD 70.380Each (Exc. Vat)

Technical Document

Specifications

Brand

Siemens

Rotary Handle Type

Round Handle

For Use With

3VA2 100/160/250

Handle Colour

Grey

Length

105mm

Primary Keyword

Handle Mechanism Kit

Series

SENTRON

IP Rating

IP65

Country of Origin

Germany

Product details

Siemens 3VA Rotary Operator and Emergency-Stop

Range of accessories including door mounted, side mounted and front mounted rotary operator and emergency stop for 3VA range

Siemens 3VA MCCBs and accessories

You may be interested in
Siemens Rotary Handle, Sentron Series
BD 70.380Each (Exc. Vat)