Siemens DIN Rail Power Supply, 85 → 265 V ac / 85 → 300V dc ac, dc Input, 24V dc dc Output, 350mA Output,

RS Stock No.: 393-882Brand: SiemensManufacturers Part No.: 4AC2402
brand-logo
View all in DIN Rail Power Supplies

Technical Document

Specifications

Brand

Siemens

Electrical Phase

1

AC or DC Input Voltage

ac, dc

Number of Outputs

1

Input Voltage

85 → 265 V ac / 85 → 300V dc

AC or DC Output Voltage

dc

Output Voltage

24V dc

Output Current

350mA

Power Rating

8W

Dimensions

90 x 36 x 64mm

Width

36mm

Depth

64mm

Height

90mm

Mounting Type

DIN Rail Mount

Minimum Temperature

-20°C

Maximum Temperature

+60°C

Country of Origin

Germany

Product details

Series 4AC2 power supply

Electronic power supply
Built-in EMI filter to level B
Universal use in many networks with wide-range voltage supply
Extended range of applications through use of safe extra-low-voltage SELV
Small size

Standards

EN 60068-2, EN 61558-1, EN 61000-4

Stock information temporarily unavailable.

BD 108.988

BD 108.988 Each (Exc. Vat)

BD 119.887

BD 119.887 Each (inc. VAT)

Siemens DIN Rail Power Supply, 85 → 265 V ac / 85 → 300V dc ac, dc Input, 24V dc dc Output, 350mA Output,

BD 108.988

BD 108.988 Each (Exc. Vat)

BD 119.887

BD 119.887 Each (inc. VAT)

Siemens DIN Rail Power Supply, 85 → 265 V ac / 85 → 300V dc ac, dc Input, 24V dc dc Output, 350mA Output,
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Siemens

Electrical Phase

1

AC or DC Input Voltage

ac, dc

Number of Outputs

1

Input Voltage

85 → 265 V ac / 85 → 300V dc

AC or DC Output Voltage

dc

Output Voltage

24V dc

Output Current

350mA

Power Rating

8W

Dimensions

90 x 36 x 64mm

Width

36mm

Depth

64mm

Height

90mm

Mounting Type

DIN Rail Mount

Minimum Temperature

-20°C

Maximum Temperature

+60°C

Country of Origin

Germany

Product details

Series 4AC2 power supply

Electronic power supply
Built-in EMI filter to level B
Universal use in many networks with wide-range voltage supply
Extended range of applications through use of safe extra-low-voltage SELV
Small size

Standards

EN 60068-2, EN 61558-1, EN 61000-4