Technical Document
Specifications
Brand
SiemensPrimary Voltage Rating
230V
Secondary Voltage Rating
12 V, 24 V
Power Rating
63VA
Number of Phases
2
Output Current
2.6 A, 5.2 A
Series
4AC
Country of Origin
Germany
Stock information temporarily unavailable.
BD 137.220
BD 137.220 Each (Exc. Vat)
BD 150.942
BD 150.942 Each (inc. VAT)
Siemens 2 63VA Site Transformer, 230V Primary, 12 V, 24 V Secondary, 2.6 A, 5.2 A O/P
1
BD 137.220
BD 137.220 Each (Exc. Vat)
BD 150.942
BD 150.942 Each (inc. VAT)
Siemens 2 63VA Site Transformer, 230V Primary, 12 V, 24 V Secondary, 2.6 A, 5.2 A O/P
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SiemensPrimary Voltage Rating
230V
Secondary Voltage Rating
12 V, 24 V
Power Rating
63VA
Number of Phases
2
Output Current
2.6 A, 5.2 A
Series
4AC
Country of Origin
Germany