Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Siemens 0.16kVA DIN Rail Transformer, 230V ac Primary, 24V Secondary

RS Stock No.: 480-4862Brand: SiemensManufacturers Part No.: 4AM3842-8JN00-0EA0
brand-logo
View all in DIN Rail Transformers

Technical Document

Specifications

Brand

Siemens

Primary Voltage Rating

230 V ac, 400V ac

Secondary Voltage Rating

24V

Power Rating

0.16kVA

Mounting Type

DIN Rail

Number of Outputs

1

Length

106mm

Width

98mm

Depth

104mm

Dimensions

106 x 98 x 104mm

Minimum Operating Frequency

50Hz

Maximum Operating Frequency

60Hz

Maximum Temperature

+40°C

Weight

2.8kg

Country of Origin

Czech Republic

Product details

Control transformers, 1-phase, 4AM Series

Use as power, safety or displacement transformers in accordance with the applicable EN norm
High short-term performance
Low switch-on power (switch-on rush)
Protect against short circuits and overloading with motor protection switches on main side
Electrically isolated coils
Screw terminal connectors

Approvals

CE, UL

Standards

EN 61 558-2-1, EN 61 558-2-2, EN 61 558-2-4 (at U SEC > 50 V AC), EN 61 558-2-6,
VDE 0570

Stock information temporarily unavailable.

BD 84.931

BD 84.931 Each (Exc. Vat)

BD 93.424

BD 93.424 Each (inc. VAT)

Siemens 0.16kVA DIN Rail Transformer, 230V ac Primary, 24V Secondary

BD 84.931

BD 84.931 Each (Exc. Vat)

BD 93.424

BD 93.424 Each (inc. VAT)

Siemens 0.16kVA DIN Rail Transformer, 230V ac Primary, 24V Secondary
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Siemens

Primary Voltage Rating

230 V ac, 400V ac

Secondary Voltage Rating

24V

Power Rating

0.16kVA

Mounting Type

DIN Rail

Number of Outputs

1

Length

106mm

Width

98mm

Depth

104mm

Dimensions

106 x 98 x 104mm

Minimum Operating Frequency

50Hz

Maximum Operating Frequency

60Hz

Maximum Temperature

+40°C

Weight

2.8kg

Country of Origin

Czech Republic

Product details

Control transformers, 1-phase, 4AM Series

Use as power, safety or displacement transformers in accordance with the applicable EN norm
High short-term performance
Low switch-on power (switch-on rush)
Protect against short circuits and overloading with motor protection switches on main side
Electrically isolated coils
Screw terminal connectors

Approvals

CE, UL

Standards

EN 61 558-2-1, EN 61 558-2-2, EN 61 558-2-4 (at U SEC > 50 V AC), EN 61 558-2-6,
VDE 0570