Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Siemens 250VA Panel Mount Transformer, CE, 420V Primary, 230V Secondary

RS Stock No.: 231-3573Brand: SiemensManufacturers Part No.: 4AM4042-5AT10-0FA0
brand-logo
View all in DIN Rail Transformers

Technical Document

Specifications

Brand

Siemens

Primary Voltage Rating

420V

Secondary Voltage Rating

230V

Power Rating

250VA

Mounting Type

DIN Rail

Number of Outputs

1

Length

98mm

Width

98mm

Depth

118mm

Dimensions

0.098 x 0.106 x 0.118m

Minimum Operating Frequency

50Hz

Maximum Operating Frequency

60Hz

Maximum Temperature

+40°C

Standards Met

CE

Country of Origin

Czech Republic

Stock information temporarily unavailable.

BD 109.764

BD 109.764 Each (Exc. Vat)

BD 120.740

BD 120.740 Each (inc. VAT)

Siemens 250VA Panel Mount Transformer, CE, 420V Primary, 230V Secondary

BD 109.764

BD 109.764 Each (Exc. Vat)

BD 120.740

BD 120.740 Each (inc. VAT)

Siemens 250VA Panel Mount Transformer, CE, 420V Primary, 230V Secondary
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Siemens

Primary Voltage Rating

420V

Secondary Voltage Rating

230V

Power Rating

250VA

Mounting Type

DIN Rail

Number of Outputs

1

Length

98mm

Width

98mm

Depth

118mm

Dimensions

0.098 x 0.106 x 0.118m

Minimum Operating Frequency

50Hz

Maximum Operating Frequency

60Hz

Maximum Temperature

+40°C

Standards Met

CE

Country of Origin

Czech Republic