Technical Document
Specifications
Brand
SiemensCurrent Ratio
150:1
Series
SENTRON
Transformer Type
Window
Input Current
150A
Output Current
1 A
Overall Height
65.6mm
Overall Width
60mm
Overall Depth
75.3mm
Minimum Temperature
-30°C
Maximum Temperature
+55°C
Mounting Type
Chassis Mount
For Use With
Sentron Power Monitoring Devices
Dimensions
60 x 75.3 x 65.6 mm
Country of Origin
India
BD 34.590
BD 34.590 Each (Exc. Vat)
BD 38.049
BD 38.049 Each (inc. VAT)
1
BD 34.590
BD 34.590 Each (Exc. Vat)
BD 38.049
BD 38.049 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SiemensCurrent Ratio
150:1
Series
SENTRON
Transformer Type
Window
Input Current
150A
Output Current
1 A
Overall Height
65.6mm
Overall Width
60mm
Overall Depth
75.3mm
Minimum Temperature
-30°C
Maximum Temperature
+55°C
Mounting Type
Chassis Mount
For Use With
Sentron Power Monitoring Devices
Dimensions
60 x 75.3 x 65.6 mm
Country of Origin
India