Siemens Sentron Series Window Current Transformer, 150A Input, 150:5, 5 A Output

RS Stock No.: 175-6142Brand: SiemensManufacturers Part No.: 4NC5121-2CC21
brand-logo
View all in Current Transformers

Technical Document

Specifications

Brand

Siemens

Current Ratio

150:5

Series

SENTRON

Transformer Type

Window

Input Current

150A

Output Current

5 A

Overall Height

65.6mm

Overall Width

60mm

Overall Depth

75.3mm

Minimum Temperature

-30°C

Maximum Temperature

+55°C

Mounting Type

Chassis Mount

For Use With

Sentron Power Monitoring Devices

Dimensions

60 x 75.3 x 65.6 mm

Country of Origin

India

BD 31.790

BD 31.790 Each (Exc. Vat)

BD 34.969

BD 34.969 Each (inc. VAT)

Siemens Sentron Series Window Current Transformer, 150A Input, 150:5, 5 A Output

BD 31.790

BD 31.790 Each (Exc. Vat)

BD 34.969

BD 34.969 Each (inc. VAT)

Siemens Sentron Series Window Current Transformer, 150A Input, 150:5, 5 A Output

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Siemens

Current Ratio

150:5

Series

SENTRON

Transformer Type

Window

Input Current

150A

Output Current

5 A

Overall Height

65.6mm

Overall Width

60mm

Overall Depth

75.3mm

Minimum Temperature

-30°C

Maximum Temperature

+55°C

Mounting Type

Chassis Mount

For Use With

Sentron Power Monitoring Devices

Dimensions

60 x 75.3 x 65.6 mm

Country of Origin

India