Technical Document
Specifications
Brand
SiemensCurrent Ratio
250:5
Bore Size
17.5mm
Series
4NC
Transformer Type
Window
Input Current
250A
Output Current
5 A
Minimum Temperature
-10°C
Maximum Temperature
+55°C
Mounting Type
Panel Mount
For Use With
Measuring Devices
Dimensions
74.5 x 48 x 80 mm
Country of Origin
Brazil
Product details
Window Type Current Transformer
Window type current transformers from Siemens offer a wide current range, depending on model.
Features and Benefits
• Screw-type terminals
• 50-1500 A current range
• IP20 protection
Current Transformers
BD 36.003
BD 36.003 Each (Exc. Vat)
BD 39.603
BD 39.603 Each (inc. VAT)
1
BD 36.003
BD 36.003 Each (Exc. Vat)
BD 39.603
BD 39.603 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
SiemensCurrent Ratio
250:5
Bore Size
17.5mm
Series
4NC
Transformer Type
Window
Input Current
250A
Output Current
5 A
Minimum Temperature
-10°C
Maximum Temperature
+55°C
Mounting Type
Panel Mount
For Use With
Measuring Devices
Dimensions
74.5 x 48 x 80 mm
Country of Origin
Brazil
Product details
Window Type Current Transformer
Window type current transformers from Siemens offer a wide current range, depending on model.
Features and Benefits
• Screw-type terminals
• 50-1500 A current range
• IP20 protection