Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Siemens 4NC Series Window Current Transformer, 400A Input, 400:1, 1 A Output

RS Stock No.: 123-9525Brand: SiemensManufacturers Part No.: 4NC5325-0CE20
brand-logo
View all in Current Transformers

Technical Document

Specifications

Brand

Siemens

Current Ratio

400:1

Series

4NC

Transformer Type

Window

Input Current

400A

Output Current

1 A

Minimum Temperature

-10°C

Maximum Temperature

+55°C

Mounting Type

Panel Mount

Dimensions

82.5 x 80 x 98 mm

For Use With

Measuring Devices

Country of Origin

Brazil

Product details

Window Type Current Transformer

Window type current transformers from Siemens offer a wide current range, depending on model.

Features and Benefits

• Screw-type terminals
• 50-1500 A current range
• IP20 protection

Current Transformers

Stock information temporarily unavailable.

P.O.A.

Siemens 4NC Series Window Current Transformer, 400A Input, 400:1, 1 A Output

P.O.A.

Siemens 4NC Series Window Current Transformer, 400A Input, 400:1, 1 A Output
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Siemens

Current Ratio

400:1

Series

4NC

Transformer Type

Window

Input Current

400A

Output Current

1 A

Minimum Temperature

-10°C

Maximum Temperature

+55°C

Mounting Type

Panel Mount

Dimensions

82.5 x 80 x 98 mm

For Use With

Measuring Devices

Country of Origin

Brazil

Product details

Window Type Current Transformer

Window type current transformers from Siemens offer a wide current range, depending on model.

Features and Benefits

• Screw-type terminals
• 50-1500 A current range
• IP20 protection

Current Transformers