Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Siemens Sentron Series Window Current Transformer, 600A Input, 600:1, 1 A Output

RS Stock No.: 175-6187Brand: SiemensManufacturers Part No.: 4NC5327-0DE21
brand-logo
View all in Current Transformers

Technical Document

Specifications

Brand

Siemens

Current Ratio

600:1

Series

SENTRON

Transformer Type

Window

Input Current

600A

Output Current

1 A

Overall Height

84.1mm

Overall Width

82.5mm

Overall Depth

98mm

Minimum Temperature

-30°C

Maximum Temperature

+55°C

Mounting Type

Chassis Mount

For Use With

Sentron Power Monitoring Devices

Dimensions

82.5 x 98 x 84.1 mm

Country of Origin

India

You may be interested in
Stock information temporarily unavailable.

BD 48.560

BD 48.560 Each (Exc. Vat)

BD 53.416

BD 53.416 Each (inc. VAT)

Siemens Sentron Series Window Current Transformer, 600A Input, 600:1, 1 A Output

BD 48.560

BD 48.560 Each (Exc. Vat)

BD 53.416

BD 53.416 Each (inc. VAT)

Siemens Sentron Series Window Current Transformer, 600A Input, 600:1, 1 A Output
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Siemens

Current Ratio

600:1

Series

SENTRON

Transformer Type

Window

Input Current

600A

Output Current

1 A

Overall Height

84.1mm

Overall Width

82.5mm

Overall Depth

98mm

Minimum Temperature

-30°C

Maximum Temperature

+55°C

Mounting Type

Chassis Mount

For Use With

Sentron Power Monitoring Devices

Dimensions

82.5 x 98 x 84.1 mm

Country of Origin

India

You may be interested in