Siemens Sentron Series Window Current Transformer, 800A Input, 800:5, 5 A Output

RS Stock No.: 175-6194Brand: SiemensManufacturers Part No.: 4NC5331-2DE21
brand-logo
View all in Current Transformers

Technical Document

Specifications

Brand

Siemens

Current Ratio

800:5

Series

SENTRON

Transformer Type

Window

Input Current

800A

Output Current

5 A

Overall Height

84.1mm

Overall Width

82.5mm

Overall Depth

98mm

Minimum Temperature

-30°C

Maximum Temperature

+55°C

Mounting Type

Chassis Mount

For Use With

Sentron Power Monitoring Devices

Dimensions

82.5 x 98 x 84.1 mm

Country of Origin

India

Stock information temporarily unavailable.

BD 37.680

BD 37.680 Each (Exc. Vat)

BD 41.448

BD 41.448 Each (inc. VAT)

Siemens Sentron Series Window Current Transformer, 800A Input, 800:5, 5 A Output

BD 37.680

BD 37.680 Each (Exc. Vat)

BD 41.448

BD 41.448 Each (inc. VAT)

Siemens Sentron Series Window Current Transformer, 800A Input, 800:5, 5 A Output
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Siemens

Current Ratio

800:5

Series

SENTRON

Transformer Type

Window

Input Current

800A

Output Current

5 A

Overall Height

84.1mm

Overall Width

82.5mm

Overall Depth

98mm

Minimum Temperature

-30°C

Maximum Temperature

+55°C

Mounting Type

Chassis Mount

For Use With

Sentron Power Monitoring Devices

Dimensions

82.5 x 98 x 84.1 mm

Country of Origin

India