Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

Siemens Sentron Series Window Current Transformer, 1000A Input, 1000:5, 5 A Output, 64mm Bore

RS Stock No.: 175-6202Brand: SiemensManufacturers Part No.: 4NC5432-2DH21
brand-logo
View all in Current Transformers

Technical Document

Specifications

Brand

Siemens

Current Ratio

1000:5

Bore Size

64mm

Series

SENTRON

Transformer Type

Window

Input Current

1000A

Output Current

5 A

Overall Height

84.1mm

Overall Width

112mm

Overall Depth

127.5mm

Minimum Temperature

-30°C

Maximum Temperature

+55°C

Mounting Type

Chassis Mount

For Use With

Sentron Power Monitoring Devices

Dimensions

112 x 127.5 x 84.1 mm

Stock information temporarily unavailable.

BD 54.227

BD 54.227 Each (Exc. Vat)

BD 59.650

BD 59.650 Each (inc. VAT)

Siemens Sentron Series Window Current Transformer, 1000A Input, 1000:5, 5 A Output, 64mm Bore

BD 54.227

BD 54.227 Each (Exc. Vat)

BD 59.650

BD 59.650 Each (inc. VAT)

Siemens Sentron Series Window Current Transformer, 1000A Input, 1000:5, 5 A Output, 64mm Bore
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Siemens

Current Ratio

1000:5

Bore Size

64mm

Series

SENTRON

Transformer Type

Window

Input Current

1000A

Output Current

5 A

Overall Height

84.1mm

Overall Width

112mm

Overall Depth

127.5mm

Minimum Temperature

-30°C

Maximum Temperature

+55°C

Mounting Type

Chassis Mount

For Use With

Sentron Power Monitoring Devices

Dimensions

112 x 127.5 x 84.1 mm