Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Siemens Sentron Series Window Current Transformer, 1200A Input, 1200:5, 5 A Output

RS Stock No.: 175-6204Brand: SiemensManufacturers Part No.: 4NC5433-2DH21
brand-logo
View all in Current Transformers

Technical Document

Specifications

Brand

Siemens

Current Ratio

1200:5

Series

SENTRON

Transformer Type

Window

Input Current

1200A

Output Current

5 A

Overall Height

84.1mm

Overall Width

112mm

Overall Depth

127.5mm

Minimum Temperature

-30°C

Maximum Temperature

+55°C

Mounting Type

Chassis Mount

For Use With

Sentron Power Monitoring Devices

Dimensions

112 x 127.5 x 84.1 mm

Country of Origin

India

Stock information temporarily unavailable.

BD 54.227

BD 54.227 Each (Exc. Vat)

BD 59.650

BD 59.650 Each (inc. VAT)

Siemens Sentron Series Window Current Transformer, 1200A Input, 1200:5, 5 A Output

BD 54.227

BD 54.227 Each (Exc. Vat)

BD 59.650

BD 59.650 Each (inc. VAT)

Siemens Sentron Series Window Current Transformer, 1200A Input, 1200:5, 5 A Output
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Siemens

Current Ratio

1200:5

Series

SENTRON

Transformer Type

Window

Input Current

1200A

Output Current

5 A

Overall Height

84.1mm

Overall Width

112mm

Overall Depth

127.5mm

Minimum Temperature

-30°C

Maximum Temperature

+55°C

Mounting Type

Chassis Mount

For Use With

Sentron Power Monitoring Devices

Dimensions

112 x 127.5 x 84.1 mm

Country of Origin

India