Siemens Sentron Series Window Current Transformer, 2500A Input, 2500:5, 5 A Output

RS Stock No.: 175-6218Brand: SiemensManufacturers Part No.: 4NC5440-2DM21
brand-logo
View all in Current Transformers

Technical Document

Specifications

Brand

Siemens

Current Ratio

2500:5

Series

SENTRON

Transformer Type

Window

Input Current

2500A

Output Current

5 A

Overall Height

84.1mm

Overall Width

112mm

Overall Depth

127.5mm

Minimum Temperature

-30°C

Maximum Temperature

+55°C

Mounting Type

Chassis Mount

For Use With

Sentron Power Monitoring Devices

Dimensions

112 x 127.5 x 84.1 mm

Country of Origin

India

Stock information temporarily unavailable.

BD 77.902

BD 77.902 Each (Exc. Vat)

BD 85.692

BD 85.692 Each (inc. VAT)

Siemens Sentron Series Window Current Transformer, 2500A Input, 2500:5, 5 A Output

BD 77.902

BD 77.902 Each (Exc. Vat)

BD 85.692

BD 85.692 Each (inc. VAT)

Siemens Sentron Series Window Current Transformer, 2500A Input, 2500:5, 5 A Output
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Siemens

Current Ratio

2500:5

Series

SENTRON

Transformer Type

Window

Input Current

2500A

Output Current

5 A

Overall Height

84.1mm

Overall Width

112mm

Overall Depth

127.5mm

Minimum Temperature

-30°C

Maximum Temperature

+55°C

Mounting Type

Chassis Mount

For Use With

Sentron Power Monitoring Devices

Dimensions

112 x 127.5 x 84.1 mm

Country of Origin

India