Siemens 20A DII Diazed Fuse, E27 Thread Size, gG, 500V ac

RS Stock No.: 395-614Brand: SiemensManufacturers Part No.: 5SB171
brand-logo
View all in Bottle Fuses

Technical Document

Specifications

Brand

Siemens

Current Rating

20A

Bottle Fuse Size

DII

Voltage Rating

500V ac

Application Category

gG

Thread Size

E27

Breaking Capacity at Maximum Voltage Rating

50 kA @ 500 V ac, 8 kA @ 500 V dc

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+40°C

Gauge/Cap Colour

Blue

Body Material

Ceramic

Country of Origin

Slovenia

Product details

DIAZED Fuses, Size DII, Type gG Quick-Acting

DIAZED fuse links, 5SB1 Series
Operating class gG
Characteristic: quick-acting

Standards

IEC 60269, DIN VDE 0635, DIN VDE 0636-3, CEE 16

You may be interested in
ETI 20A DII Diazed Fuse, E27 Thread Size, gG - gL, 500V ac
BD 0.829Each (In a Pack of 5) (Exc. Vat)
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 5) (Exc. Vat)

Siemens 20A DII Diazed Fuse, E27 Thread Size, gG, 500V ac

P.O.A.

Each (In a Pack of 5) (Exc. Vat)

Siemens 20A DII Diazed Fuse, E27 Thread Size, gG, 500V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
ETI 20A DII Diazed Fuse, E27 Thread Size, gG - gL, 500V ac
BD 0.829Each (In a Pack of 5) (Exc. Vat)

Technical Document

Specifications

Brand

Siemens

Current Rating

20A

Bottle Fuse Size

DII

Voltage Rating

500V ac

Application Category

gG

Thread Size

E27

Breaking Capacity at Maximum Voltage Rating

50 kA @ 500 V ac, 8 kA @ 500 V dc

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+40°C

Gauge/Cap Colour

Blue

Body Material

Ceramic

Country of Origin

Slovenia

Product details

DIAZED Fuses, Size DII, Type gG Quick-Acting

DIAZED fuse links, 5SB1 Series
Operating class gG
Characteristic: quick-acting

Standards

IEC 60269, DIN VDE 0635, DIN VDE 0636-3, CEE 16

You may be interested in
ETI 20A DII Diazed Fuse, E27 Thread Size, gG - gL, 500V ac
BD 0.829Each (In a Pack of 5) (Exc. Vat)