Technical Document
Specifications
Brand
SiemensCurrent Rating
2A
Bottle Fuse Size
DII
Voltage Rating
500V ac
Application Category
gG
Thread Size
E27
Breaking Capacity at Maximum Voltage Rating
50 kA @ 500 V ac, 8 kA @ 500 V dc
Minimum Operating Temperature
-5°C
Maximum Operating Temperature
+40°C
Gauge/Cap Colour
Pink
Body Material
Ceramic
Country of Origin
Poland
Product details
DIAZED fuses, size DII — type gG
DIAZED fuse links, 5SB2 series
Operating class gG
Standards
IEC 60269-3, DIN VDE 0636
BD 3.905
BD 0.781 Each (In a Pack of 5) (Exc. Vat)
BD 4.295
BD 0.859 Each (In a Pack of 5) (inc. VAT)
5
BD 3.905
BD 0.781 Each (In a Pack of 5) (Exc. Vat)
BD 4.295
BD 0.859 Each (In a Pack of 5) (inc. VAT)
5
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
5 - 120 | BD 0.781 | BD 3.905 |
125 - 495 | BD 0.666 | BD 3.328 |
500 - 1245 | BD 0.632 | BD 3.162 |
1250 - 2495 | BD 0.616 | BD 3.080 |
2500+ | BD 0.610 | BD 3.052 |
Technical Document
Specifications
Brand
SiemensCurrent Rating
2A
Bottle Fuse Size
DII
Voltage Rating
500V ac
Application Category
gG
Thread Size
E27
Breaking Capacity at Maximum Voltage Rating
50 kA @ 500 V ac, 8 kA @ 500 V dc
Minimum Operating Temperature
-5°C
Maximum Operating Temperature
+40°C
Gauge/Cap Colour
Pink
Body Material
Ceramic
Country of Origin
Poland
Product details
DIAZED fuses, size DII — type gG
DIAZED fuse links, 5SB2 series
Operating class gG
Standards
IEC 60269-3, DIN VDE 0636