Siemens 35A D02 Neozed Fuse, gG, 400V ac

RS Stock No.: 622-1102Brand: SiemensManufacturers Part No.: 5SE2335Distrelec Article No.: 13380957
brand-logo
View all in Bottle Fuses

Technical Document

Specifications

Brand

Siemens

Current Rating

35A

Bottle Fuse Size

D02

Voltage Rating

400V ac

Application Category

gG

Breaking Capacity at Maximum Voltage Rating

50 kA @ 400 V ac, 8 kA @ 250 V dc

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+40°C

Gauge/Cap Colour

Black

Body Material

Ceramic

Country of Origin

Poland

Product details

NEOZED fuses, size D01 / D02 / D03

From Siemens, the 5SE2 Series NEOZED fuse links have a high breaking capacity, and Gg operating class, and are suitable for general applications.

For matching fuse socket, see e.g. stock no. 622-0705 or stock no. 622-0496. And for a suitable screw adapters see e.g. stock no. 622-1180.

Approvals

  DIN VDE 0636-301, IEC 60269-3-1, HD 630.3.1 S3, DIN VDE 0680

You may be interested in
Stock information temporarily unavailable.

BD 19.305

BD 1.930 Each (In a Pack of 10) (Exc. Vat)

BD 21.235

BD 2.123 Each (In a Pack of 10) (inc. VAT)

Siemens 35A D02 Neozed Fuse, gG, 400V ac

BD 19.305

BD 1.930 Each (In a Pack of 10) (Exc. Vat)

BD 21.235

BD 2.123 Each (In a Pack of 10) (inc. VAT)

Siemens 35A D02 Neozed Fuse, gG, 400V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Siemens

Current Rating

35A

Bottle Fuse Size

D02

Voltage Rating

400V ac

Application Category

gG

Breaking Capacity at Maximum Voltage Rating

50 kA @ 400 V ac, 8 kA @ 250 V dc

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+40°C

Gauge/Cap Colour

Black

Body Material

Ceramic

Country of Origin

Poland

Product details

NEOZED fuses, size D01 / D02 / D03

From Siemens, the 5SE2 Series NEOZED fuse links have a high breaking capacity, and Gg operating class, and are suitable for general applications.

For matching fuse socket, see e.g. stock no. 622-0705 or stock no. 622-0496. And for a suitable screw adapters see e.g. stock no. 622-1180.

Approvals

  DIN VDE 0636-301, IEC 60269-3-1, HD 630.3.1 S3, DIN VDE 0680

You may be interested in